Technical Document
Specifications
Brand
ParkerConnector A
G 1/2 Male
Connector A - Thread Size
1/2in
Connector B
G 1/2 Male
Connector B - Thread Size
1/2in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
G
Maximum Operating Pressure
310 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ParkerConnector A
G 1/2 Male
Connector A - Thread Size
1/2in
Connector B
G 1/2 Male
Connector B - Thread Size
1/2in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
G
Maximum Operating Pressure
310 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.