E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

G1/4 3 port lever detent valve

RS Stock No.: 183-5043Brand: ParkerManufacturers Part No.: 8L302-204

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

G1/4 3 port lever detent valve

P.O.A.

G1/4 3 port lever detent valve
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2