Parker G 1/2 Male to G 1/2 Male, 8WK4WLNS

RS Stock No.: 497-690Brand: ParkerManufacturers Part No.: 8WK4WLNS
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2 Male

Connector A - Thread Size

1/2in

Connector B

G 1/2 Male

Connector B - Thread Size

1/2in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Bulkhead Union

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker G 1/2 Male to G 1/2 Male, 8WK4WLNS

P.O.A.

Parker G 1/2 Male to G 1/2 Male, 8WK4WLNS
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2 Male

Connector A - Thread Size

1/2in

Connector B

G 1/2 Male

Connector B - Thread Size

1/2in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Bulkhead Union

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in