E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, P1D Series, Double Acting

RS Stock No.: 764-9829Brand: ParkerManufacturers Part No.: P1D-S050MS-0160
brand-logo

Technical Document

Specifications

Brand

Parker

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

P1D

Length

500mm

Cushioning Type

Air

Dimensions

500 x 69.4 x 69.4mm

Width

69.4mm

Height

69.4mm

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, P1D Series, Double Acting

P.O.A.

Parker Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, P1D Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

P1D

Length

500mm

Cushioning Type

Air

Dimensions

500 x 69.4 x 69.4mm

Width

69.4mm

Height

69.4mm

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Sweden