Technical Document
Specifications
Brand
PD DevicesSuppressor Type
Surge Arrester
Maximum Voltage Rating
230 V ac
Mounting Type
Panel Mount
Maximum Surge Current
30kA
Series
600
Length
176mm
Depth
72mm
Height
42mm
Dimensions
176 x 72 x 42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
Distribution Surge Protector - 600 Series L & N Types
Ideal for industrial, commercial and domestic applications, the Distribution Surge Protector DSP600 Series L and N types provide an economic means of preventing damage to electrical systems from mainsborne transient voltages, which may occur as a result of nearby lightning strikes or surges derived from the switching of inductive or capacitive loads
They should be installed at the point of cable entry to a building and at the distribution point for each floor of a multi-story building containing sensitive electrical / electronic equipment.
Units feature high surge current handling capability which operates in two stages to ensure continuity of transient suppression. The N type is provided with an on-board system of protection status monitoring LEDs, while the L type is supplied with a remote monitoring unit which allows the unit to be installed in areas that are inaccessible for regular inspection.
Both N and L types are supplied with a fault condition indicator to warn of high voltage between neutral and earth lines. They are fitted with remote signalling terminals which can be used to activate for instance a lamp, audible alarm or notify a BMS, to notify if the first protection stage has been lost.
Applications include: Front end of building protection – LV Distribution Panel; Individual protection of critical and costly equipment such as computer systems; Sub-distribution panel protection; Windfarm; Rail
Features
Maximum surge current rating 30kA for long life and low maintenance
Meets the requirements of BS EN62305-4:2006, BS EN61643-11/12 – Type II, Class II
Tested to IEEE C62.41
Two stage (redundant) protection with pre-failure indication
Full protection status indication, with remote signalling
Site fault condition indicator
Benefits
Protection of expensive power assets
Protection from transients that can occur between phases (L-N, L-E, N-E)
Low let through voltage of 600 volts
Remote monitoring unit – L Type
Rugged construction (steel enclosure)
Compact size and small foot print
Easy installation and field serviceability
Suitable for new or retrofit applications
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PD DevicesSuppressor Type
Surge Arrester
Maximum Voltage Rating
230 V ac
Mounting Type
Panel Mount
Maximum Surge Current
30kA
Series
600
Length
176mm
Depth
72mm
Height
42mm
Dimensions
176 x 72 x 42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
Distribution Surge Protector - 600 Series L & N Types
Ideal for industrial, commercial and domestic applications, the Distribution Surge Protector DSP600 Series L and N types provide an economic means of preventing damage to electrical systems from mainsborne transient voltages, which may occur as a result of nearby lightning strikes or surges derived from the switching of inductive or capacitive loads
They should be installed at the point of cable entry to a building and at the distribution point for each floor of a multi-story building containing sensitive electrical / electronic equipment.
Units feature high surge current handling capability which operates in two stages to ensure continuity of transient suppression. The N type is provided with an on-board system of protection status monitoring LEDs, while the L type is supplied with a remote monitoring unit which allows the unit to be installed in areas that are inaccessible for regular inspection.
Both N and L types are supplied with a fault condition indicator to warn of high voltage between neutral and earth lines. They are fitted with remote signalling terminals which can be used to activate for instance a lamp, audible alarm or notify a BMS, to notify if the first protection stage has been lost.
Applications include: Front end of building protection – LV Distribution Panel; Individual protection of critical and costly equipment such as computer systems; Sub-distribution panel protection; Windfarm; Rail
Features
Maximum surge current rating 30kA for long life and low maintenance
Meets the requirements of BS EN62305-4:2006, BS EN61643-11/12 – Type II, Class II
Tested to IEEE C62.41
Two stage (redundant) protection with pre-failure indication
Full protection status indication, with remote signalling
Site fault condition indicator
Benefits
Protection of expensive power assets
Protection from transients that can occur between phases (L-N, L-E, N-E)
Low let through voltage of 600 volts
Remote monitoring unit – L Type
Rugged construction (steel enclosure)
Compact size and small foot print
Easy installation and field serviceability
Suitable for new or retrofit applications
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
