Technical Document
Specifications
Brand
Philips LightingShape
Six Tube
Wattage
32 W
Lamp Base
GX24q-3
Length
139 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
180W
Colour Tone
Cool White
Colour Rendering
82
Colour Reference
840
Diameter
41mm
Number of loops
3
Luminosity
2400 lm
Life Hours
13000h
Country of Origin
Poland
Product details
Biax T, Biax T / PL-T
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases
Compact Fluorescent Lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Philips LightingShape
Six Tube
Wattage
32 W
Lamp Base
GX24q-3
Length
139 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
180W
Colour Tone
Cool White
Colour Rendering
82
Colour Reference
840
Diameter
41mm
Number of loops
3
Luminosity
2400 lm
Life Hours
13000h
Country of Origin
Poland
Product details
Biax T, Biax T / PL-T
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases