E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White

RS Stock No.: 570-672Brand: Philips LightingManufacturers Part No.: 7PLS8274PINB
brand-logo
View all in Home

Technical Document

Specifications

Shape

Twin Tube

Wattage

7 W

Lamp Base

2G7

Length

119.1 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

28mm

Number of loops

1

Luminosity

400 lm

Life Hours

13000h

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Twin Tube

Wattage

7 W

Lamp Base

2G7

Length

119.1 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

28mm

Number of loops

1

Luminosity

400 lm

Life Hours

13000h

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps