Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.81mm
Series
FK-MCP
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin (Contact)
Country of Origin
Germany
You may be interested in
Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage TerminationBrand: Phoenix Contact
€ 10.412Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Spring Cage Termination
1
P.O.A.
Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Spring Cage Termination
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage TerminationBrand: Phoenix Contact
€ 10.412Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.81mm
Series
FK-MCP
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin (Contact)
Country of Origin
Germany
You may be interested in
Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage TerminationBrand: Phoenix Contact
€ 10.412Each (In a Pack of 5) (ex VAT)