E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Contactron Series Contactor, 24 V dc Coil

RS Stock No.: 666-9866Brand: Phoenix ContactManufacturers Part No.: 2297293
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Series

Contactron

Terminal Type

Screw

Length

99mm

Width

40mm

Depth

114.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Contactron Series Contactor, 24 V dc Coil

P.O.A.

Phoenix Contact Contactron Series Contactor, 24 V dc Coil
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

24 V dc

Series

Contactron

Terminal Type

Screw

Length

99mm

Width

40mm

Depth

114.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Country of Origin

Germany