Phoenix Contact 3214322 UT Series Black, 3-Level, Screw Termination

RS Stock No.: 856-4820Brand: Phoenix ContactManufacturers Part No.: 3214322
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

3

Series

UT

Termination Method

Screw

Voltage Rating

500 V

Current Rating

30A

Country of Origin

Poland

P.O.A.

Phoenix Contact 3214322 UT Series Black, 3-Level, Screw Termination

P.O.A.

Phoenix Contact 3214322 UT Series Black, 3-Level, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Black

Number of Levels

3

Series

UT

Termination Method

Screw

Voltage Rating

500 V

Current Rating

30A

Country of Origin

Poland