Technical Document
Specifications
Brand
Phoenix ContactLength
365mm
Width
7.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactLength
365mm
Width
7.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
