Pinet Stainless Steel Piano Hinge, Screw Fixing, 70mm x 50mm x 2mm

RS Stock No.: 330-8183Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

70mm

Width

50mm

Thickness

2mm

Fixing Method

Screw

Fixing Hole Size

3.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel Piano Hinge, Screw Fixing, 70mm x 50mm x 2mm

P.O.A.

Pinet Stainless Steel Piano Hinge, Screw Fixing, 70mm x 50mm x 2mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

70mm

Width

50mm

Thickness

2mm

Fixing Method

Screw

Fixing Hole Size

3.5mm

You may be interested in