Pinet Steel, 77.2 x 28.2 x 19.8mm

RS Stock No.: 333-9317Brand: Pinet
View all in Door Latches

Technical Document

Specifications

Brand

Pinet

Material

Steel

Adjustable

Yes

Dimensions

77.2 x 28.2 x 19.8mm

Depth

19.8 mm

Length

77.2mm

Width

28.2mm

You may be interested in
Pinet Steel Toggle Latch, 77.2 x 28.2 x 16mm
€ 34.546Each (In a Pack of 2) (ex VAT)

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Steel, 77.2 x 28.2 x 19.8mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Steel, 77.2 x 28.2 x 19.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Pinet Steel Toggle Latch, 77.2 x 28.2 x 16mm
€ 34.546Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Steel

Adjustable

Yes

Dimensions

77.2 x 28.2 x 19.8mm

Depth

19.8 mm

Length

77.2mm

Width

28.2mm

You may be interested in
Pinet Steel Toggle Latch, 77.2 x 28.2 x 16mm
€ 34.546Each (In a Pack of 2) (ex VAT)