Polymer Optics 272/175 LED Optic & Holder Kit, 50 ° Wide Beam

RS Stock No.: 181-0698Brand: Polymer OpticsManufacturers Part No.: 272/175
brand-logo
View all in Home

Technical Document

Specifications

Emission Pattern

Wide

Viewing Angle

50 °

Dimensions

14.9 x 12.9 x 9.9mm

Height

9.9mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polymer Optics 272/175 LED Optic & Holder Kit, 50 ° Wide Beam

P.O.A.

Polymer Optics 272/175 LED Optic & Holder Kit, 50 ° Wide Beam
Stock information temporarily unavailable.

Technical Document

Specifications

Emission Pattern

Wide

Viewing Angle

50 °

Dimensions

14.9 x 12.9 x 9.9mm

Height

9.9mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom