Recom Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

RS Stock No.: 543-7952PBrand: RecomManufacturers Part No.: REC5-2405SRWZ/H1/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series

Short circuit protected
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series

Short circuit protected
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more