Technical Document
Specifications
Brand
ReldeenGlove Size
Small
Glove Material
Vinyl
Colour
Clear
Glove Type
Minimal Risk
European Safety Standard
EN374
Country of Origin
China
P.O.A.
Reldeen Clear Vinyl Disposable Gloves, Size Small
1
P.O.A.
Reldeen Clear Vinyl Disposable Gloves, Size Small
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ReldeenGlove Size
Small
Glove Material
Vinyl
Colour
Clear
Glove Type
Minimal Risk
European Safety Standard
EN374
Country of Origin
China
