E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Reliance Brass Thermal Balancing Valve, 1/2in BSP

RS Stock No.: 794-8451Brand: Reliance Water ControlsManufacturers Part No.: TREG100050
brand-logo
View all in Thermostatic Mixing Valves

Technical Document

Specifications

Connection

1/2 in BSP Female

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size

1/2in

Maximum Set Temperature

+60°C

Minimum Set Temperature

+35°C

Thread Standard or Connection Type

BSP

Temperature Setting Range

+35 → +60 °C

Country of Origin

United Kingdom

Product details

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reliance Brass Thermal Balancing Valve, 1/2in BSP

P.O.A.

Reliance Brass Thermal Balancing Valve, 1/2in BSP
Stock information temporarily unavailable.

Technical Document

Specifications

Connection

1/2 in BSP Female

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size

1/2in

Maximum Set Temperature

+60°C

Minimum Set Temperature

+35°C

Thread Standard or Connection Type

BSP

Temperature Setting Range

+35 → +60 °C

Country of Origin

United Kingdom

Product details

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.