E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Natural Aluminium Cable Clip, 11.1mm Max. Bundle

RS Stock No.: 253-8282Brand: RichcoManufacturers Part No.: AL-7
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

11.1mm

Material

Aluminium

Colour

Natural

Country of Origin

United Kingdom

Product details

Aluminium cable clips

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Essentra Natural Aluminium Cable Clip, 11.1mm Max. Bundle

P.O.A.

Essentra Natural Aluminium Cable Clip, 11.1mm Max. Bundle
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

11.1mm

Material

Aluminium

Colour

Natural

Country of Origin

United Kingdom

Product details

Aluminium cable clips

You may be interested in