Technical Document
Specifications
Brand
RittalBody Material
Cast Aluminium
External Length
50 mm
External Height
30 mm
External Width
45 mm
External Dimensions
50 x 45 x 30mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
P.O.A.
Rittal Grey Cast Aluminium Enclosure, IP67, Grey Lid, 50 x 45 x 30mm
1
P.O.A.
Rittal Grey Cast Aluminium Enclosure, IP67, Grey Lid, 50 x 45 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RittalBody Material
Cast Aluminium
External Length
50 mm
External Height
30 mm
External Width
45 mm
External Dimensions
50 x 45 x 30mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
