E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal HVAC Air Filter, Chemical Fibre Filter, 289 x 289mm

RS Stock No.: 466-1750Brand: RittalManufacturers Part No.: 3183100
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

289 x 289mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

289mm

Width

289mm

You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
P.O.A.Each (In a Bag of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 289 x 289mm

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 289 x 289mm
Stock information temporarily unavailable.
You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Dimensions

289 x 289mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

289mm

Width

289mm

You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
P.O.A.Each (In a Bag of 5) (ex VAT)