Rittal HVAC Air Filter, Chemical Fibre Filter, 89 x 89mm

RS Stock No.: 614-4190Brand: RittalManufacturers Part No.: SK3321700
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

89 x 89mm

Thickness

10mm

Filter Material

Chemical Fibre

Length

89mm

Width

89mm

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 89 x 89mm
€ 6.521Each (In a Bag of 5) (ex VAT)

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 89 x 89mm

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 89 x 89mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 89 x 89mm
€ 6.521Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Dimensions

89 x 89mm

Thickness

10mm

Filter Material

Chemical Fibre

Length

89mm

Width

89mm

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 89 x 89mm
€ 6.521Each (In a Bag of 5) (ex VAT)