Profibox aluminium case,185x112.5x51mm
Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
185 mm
External Width
112.5 mm
External Height
51 mm
External Dimensions
185 x 112.5 x 51mm
P.O.A.
Profibox aluminium case,185x112.5x51mm
1
P.O.A.
Profibox aluminium case,185x112.5x51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
185 mm
External Width
112.5 mm
External Height
51 mm
External Dimensions
185 x 112.5 x 51mm