E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 10 x 10mm Bore, 54mm Length K Coupling

RS Stock No.: 388-9373Brand: RS PROManufacturers Part No.: 5804 10X10
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Bore

10 x 10mm

Length

54mm

Torque Rating

4.5Nm

Misalignment - Angular

15°

Misalignment - Axial

5.1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 10 x 10mm Bore, 54mm Length K Coupling

P.O.A.

RS PRO, 10 x 10mm Bore, 54mm Length K Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

10 x 10mm

Length

54mm

Torque Rating

4.5Nm

Misalignment - Angular

15°

Misalignment - Axial

5.1mm

You may be interested in