8888 Black Oxide Steel Hex Socket Cap Screw, M12 x 20mm

RS Stock No.: 468-0379Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

20mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Stock information temporarily unavailable.

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M12 x 20mm

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M12 x 20mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

20mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide