Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Manufacturer Series
27
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Manufacturer Series
27
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
