Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
9mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
RS PRO Brass Male Pneumatic Quick Connect Coupling, 9mm Hose Barb
1
P.O.A.
RS PRO Brass Male Pneumatic Quick Connect Coupling, 9mm Hose Barb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
9mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
