RS PRO 14W Plug In Power Supply 9V ac Output, 1.5A Output

RS Stock No.: 730-0209Brand: RS PROManufacturers Part No.: AD4824-09.0-1500EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

1.5A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

14W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

53mm

Depth

67.4mm

Load Regulation

±25%

Type

Linear Power Supply

Length

81.6mm

Country of Origin

China

You may be interested in

P.O.A.

RS PRO 14W Plug In Power Supply 9V ac Output, 1.5A Output

P.O.A.

RS PRO 14W Plug In Power Supply 9V ac Output, 1.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

1.5A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

14W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

53mm

Depth

67.4mm

Load Regulation

±25%

Type

Linear Power Supply

Length

81.6mm

Country of Origin

China

You may be interested in