Technical Document
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Switchable
No
Surge Protection
No
Voltage Rating
250 V
Colour
White
Corded
No
RCD Protected
No
Power Indicator
No
Wired
No
Rewireable
Yes
Cross Sectional Area
1.25mm²
Country of Origin
China
Product details
2-Way Rewireable Extension Socket, BS Type G UK 3-Pin, White
White 2-way rewirable extension socket, unswitched, white.
Unswitched twin BS sockets
Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Switchable
No
Surge Protection
No
Voltage Rating
250 V
Colour
White
Corded
No
RCD Protected
No
Power Indicator
No
Wired
No
Rewireable
Yes
Cross Sectional Area
1.25mm²
Country of Origin
China
Product details
2-Way Rewireable Extension Socket, BS Type G UK 3-Pin, White
White 2-way rewirable extension socket, unswitched, white.
Unswitched twin BS sockets
Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
