Cartridge Heater, 3/8 in x 2in, 200 W, 240 V

RS Stock No.: 731-265Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

240 V

Length

2in

Diameter

3/8 in

Product details

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in

P.O.A.

Cartridge Heater, 3/8 in x 2in, 200 W, 240 V

P.O.A.

Cartridge Heater, 3/8 in x 2in, 200 W, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

240 V

Length

2in

Diameter

3/8 in

Product details

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in