IP44 2P+E straight free socket,16A 110V
RS Stock No.: 464-1526Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Number of Poles
3
Number of Sockets
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Colour
Yellow
Interlocked Socket
Yes
Height
50mm
Width
50mm
Depth
146mm
Dimensions W x H x D
50 x 50 x 146mm
Minimum Box Depth
146mm
Stock information temporarily unavailable.
P.O.A.
IP44 2P+E straight free socket,16A 110V
1
P.O.A.
IP44 2P+E straight free socket,16A 110V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Number of Poles
3
Number of Sockets
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Colour
Yellow
Interlocked Socket
Yes
Height
50mm
Width
50mm
Depth
146mm
Dimensions W x H x D
50 x 50 x 146mm
Minimum Box Depth
146mm