RS PRO 92dB Continuous, Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max
RS Stock No.: 181-2683Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMinimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
92dB
Tone Type
Continuous, Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
13mA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 92dB Continuous, Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max
400
P.O.A.
RS PRO 92dB Continuous, Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max
Stock information temporarily unavailable.
400
Technical Document
Specifications
Brand
RS ProMinimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
92dB
Tone Type
Continuous, Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
13mA
Country of Origin
China