Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 4in
Actual Dimensions
508 x 508 x 100mm
Media Area
1.15m²
Filter Grade
G4
Maximum Air Flow
2290m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 4 in
Nominal Depth
4in
Nominal Height
20in
Nominal Width
20in
Actual Height
508mm
Actual Width
508mm
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 4in
Actual Dimensions
508 x 508 x 100mm
Media Area
1.15m²
Filter Grade
G4
Maximum Air Flow
2290m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 4 in
Nominal Depth
4in
Nominal Height
20in
Nominal Width
20in
Actual Height
508mm
Actual Width
508mm
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass