E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body

RS Stock No.: 546-4370Brand: RS PROManufacturers Part No.: R13-006-02-034711000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174B

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

BNC Clamp Plug and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174B

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

BNC Clamp Plug and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).