RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

RS Stock No.: 698-6809Brand: RS PROManufacturers Part No.: RS-0402-150k-1%-0.0625W
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

150kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format RS Series - ( 68kΩ → 1MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)

P.O.A.

Each (In a Pack of 10000) (ex VAT)

RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

P.O.A.

Each (In a Pack of 10000) (ex VAT)

RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

150kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format RS Series - ( 68kΩ → 1MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 150kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)