RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 698-0227Brand: RS PROManufacturers Part No.: RS-0805-75k-1%-0.125W
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

75kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

75kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)