RS PRO, 1-1/2 in BSP Carbon Steel Y Strainer
RS Stock No.: 720-9318Brand: RS PRO
Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Connection
1-1/2 in BSP
Body Material
Carbon Steel
Connection Size
1-1/2in
Maximum Working Pressure
17 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 17 bar
Country of Origin
Portugal
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, 1-1/2 in BSP Carbon Steel Y Strainer
1
P.O.A.
RS PRO, 1-1/2 in BSP Carbon Steel Y Strainer
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Connection
1-1/2 in BSP
Body Material
Carbon Steel
Connection Size
1-1/2in
Maximum Working Pressure
17 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 17 bar
Country of Origin
Portugal