RS PRO 150mm Caliper 0.01 mm Resolution, Metric & Imperial With UKAS Calibration

RS Stock No.: 725-1400Brand: RS PRO
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Both

Display Type

LCD

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Product details

Electronic Waterproof Caliper

Hardened stainless steel frameIP67 dust and water protectionImmersion protection: 150mm to 1m Clear LCD display: Digit size: 10mmJaw Sizes: External 40mm, Internal 18mmInch / Metric conversionRepeatability: 0.01mmPower: 1 x SR44/1.55v batterySerial identification number

You may be interested in
View all in Calipers

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Caliper 0.01 mm Resolution, Metric & Imperial With UKAS Calibration

P.O.A.

RS PRO 150mm Caliper 0.01 mm Resolution, Metric & Imperial With UKAS Calibration

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Both

Display Type

LCD

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.01 mm

Product details

Electronic Waterproof Caliper

Hardened stainless steel frameIP67 dust and water protectionImmersion protection: 150mm to 1m Clear LCD display: Digit size: 10mmJaw Sizes: External 40mm, Internal 18mmInch / Metric conversionRepeatability: 0.01mmPower: 1 x SR44/1.55v batterySerial identification number

You may be interested in