RS PRO 3 Core, Grey Polyvinyl Chloride PVC Sheath Mains Power Cable +80°C
Technical Document
Specifications
Brand
RS ProCross Sectional Area
6 mm², 2 x 4 mm²
Number of Cores
3
Sheath Colour
Grey
Length
50m
Current Rating
30 A
Outer Diameter
13.9mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Core Strands
56/0.3 mm, 85/0.3 mm
Conductor Material
Bare Copper
Size of Strands
0.3 mm
Maximum Operating Temperature
+80°C
Number of Strands
56, 85
American Wire Gauge
9, 11 AWG
Conductor Resistance
3.1 Ω/km, 4.7 Ω/km
Insulation material
PVC
Standards Met
RoHS Compliant
Country of Origin
China
Product details
3 Core Screened Mains Cable
3 core screened mains cable is a flexible multicore cable ideal for telephone and communication systems
Features and Benefits
Quality mains cable screened to ensure reliability of transmission
RS Stock No. 122-3066 - Comprised of 2 x 4.0 mm² cores and 1 x 6.0 mm² core
RS STock No. 122-3068 - Comprised of 2 x 2.5 mm² cores and 1 x 4 mm² core
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
6 mm², 2 x 4 mm²
Number of Cores
3
Sheath Colour
Grey
Length
50m
Current Rating
30 A
Outer Diameter
13.9mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Core Strands
56/0.3 mm, 85/0.3 mm
Conductor Material
Bare Copper
Size of Strands
0.3 mm
Maximum Operating Temperature
+80°C
Number of Strands
56, 85
American Wire Gauge
9, 11 AWG
Conductor Resistance
3.1 Ω/km, 4.7 Ω/km
Insulation material
PVC
Standards Met
RoHS Compliant
Country of Origin
China
Product details
3 Core Screened Mains Cable
3 core screened mains cable is a flexible multicore cable ideal for telephone and communication systems
Features and Benefits
Quality mains cable screened to ensure reliability of transmission
RS Stock No. 122-3066 - Comprised of 2 x 4.0 mm² cores and 1 x 6.0 mm² core
RS STock No. 122-3068 - Comprised of 2 x 2.5 mm² cores and 1 x 4 mm² core