
Technical Documents
Specifications
Brand
RS ProProduct Type
Digital Power Meter
Series
RS PRO
Display Type
LCD
Cutout Height
92mm
Number of Digits
7
Cutout Width
92mm
Number of Phases
3
Pulse Output
Yes
Number of Inputs
3
Number of Outputs
3
Digit Height
6mm
Meter Accuracy
1 %
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
50°C
Depth
65mm
Standards/Approvals
PN-EN 62053-22
Meter Type
Digital
Minimum Measurement
0.04 A
Maximum Measurement
999999.9 kWh
Country of Origin
Poland
Stock information temporarily unavailable.
€ 119.58
€ 119.58 Each (ex VAT)
€ 142.30
€ 142.30 Each (inc. VAT)
1
€ 119.58
€ 119.58 Each (ex VAT)
€ 142.30
€ 142.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Digital Power Meter
Series
RS PRO
Display Type
LCD
Cutout Height
92mm
Number of Digits
7
Cutout Width
92mm
Number of Phases
3
Pulse Output
Yes
Number of Inputs
3
Number of Outputs
3
Digit Height
6mm
Meter Accuracy
1 %
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
50°C
Depth
65mm
Standards/Approvals
PN-EN 62053-22
Meter Type
Digital
Minimum Measurement
0.04 A
Maximum Measurement
999999.9 kWh
Country of Origin
Poland