RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm
RS Stock No.: 213-236Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Dark Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 623.91
€ 623.91 Each (ex VAT)
€ 742.45
€ 742.45 Each (inc. VAT)
RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm
1
€ 623.91
€ 623.91 Each (ex VAT)
€ 742.45
€ 742.45 Each (inc. VAT)
RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Dark Grey
Country of Origin
United Kingdom