RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 698-0286Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

470kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

470kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)