E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 698-0208Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

47kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
Yageo RC0805 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (In a Pack of 5000) (ex VAT)
RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Yageo RC0805 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (In a Pack of 5000) (ex VAT)
RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

47kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
Yageo RC0805 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (In a Pack of 5000) (ex VAT)
RS PRO 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0.036Each (On a Reel of 5000) (ex VAT)