Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 6 Door No Steel Dark Grey Locker, 1800 mm x 300 mm x 450mm

RS Stock No.: 214-291Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 434.82

€ 434.82 Each (ex VAT)

€ 517.44

€ 517.44 Each (inc. VAT)

RS PRO 6 Door No Steel Dark Grey Locker, 1800 mm x 300 mm x 450mm

€ 434.82

€ 434.82 Each (ex VAT)

€ 517.44

€ 517.44 Each (inc. VAT)

RS PRO 6 Door No Steel Dark Grey Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom