RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 697-9319Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

7.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.036Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.036Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

7.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.036Each (On a Reel of 5000) (ex VAT)