E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount

RS Stock No.: 453-527Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71430

Housing Material

Metal

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount

P.O.A.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71430

Housing Material

Metal

You may be interested in