RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
3000mm
Efficiency
78%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Line Regulation Range
±1%
Country of Origin
China
Product details
RS 20W to 90W Single Output Switch Mode Desktop Power Supply
20W to 90W switch mode single output desktop power supply with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Ultra-miniature & lightweight
Class II - double insulated
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Short circuit, over-voltage and over-current protection
Approvals
TUV, UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
3000mm
Efficiency
78%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Line Regulation Range
±1%
Country of Origin
China
Product details
RS 20W to 90W Single Output Switch Mode Desktop Power Supply
20W to 90W switch mode single output desktop power supply with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Ultra-miniature & lightweight
Class II - double insulated
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Short circuit, over-voltage and over-current protection
Approvals
TUV, UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1