RS PRO Bench Magnifier with Table Clamp Mount, 3dioptre, 125mm Lens Dia.
RS Stock No.: 137-480Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDioptre
3dioptre
Magnifier Type
Table Clamp Mount
Lamp Type
Fluorescent
Lamp Wattage
22W
Operating Voltage
220 → 240V ac
Lens Diameter
125mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Bench Magnifier with Table Clamp Mount, 3dioptre, 125mm Lens Dia.
1
P.O.A.
RS PRO Bench Magnifier with Table Clamp Mount, 3dioptre, 125mm Lens Dia.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProDioptre
3dioptre
Magnifier Type
Table Clamp Mount
Lamp Type
Fluorescent
Lamp Wattage
22W
Operating Voltage
220 → 240V ac
Lens Diameter
125mm
Country of Origin
China