RS PRO Compressed Air Pipe Red PUR 6mm x 30m PV Series
RS Stock No.: 483-5737Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
PUR
Application
Control & Chemical Transfer Lines
Length
30m
Maximum Operating Pressure
10.2 bar
Manufacturer Series
PV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Compressed Air Pipe Red PUR 6mm x 30m PV Series
1
P.O.A.
RS PRO Compressed Air Pipe Red PUR 6mm x 30m PV Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
PUR
Application
Control & Chemical Transfer Lines
Length
30m
Maximum Operating Pressure
10.2 bar
Manufacturer Series
PV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+55°C