E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Conductive Level Probe, Threaded Mount, Stainless Steel Body

RS Stock No.: 266-0471Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Threaded Mount

Body Material

Stainless Steel

Cable Length

650mm

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Conductive Level Probe, Threaded Mount, Stainless Steel Body

P.O.A.

RS PRO Conductive Level Probe, Threaded Mount, Stainless Steel Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Threaded Mount

Body Material

Stainless Steel

Cable Length

650mm

Country of Origin

Italy