RS PRO Digital Plug-In Time Switch 24 V

RS Stock No.: 461-155Brand: RS PRO
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Number of Channels

1

Contact Configuration

SPDT

Height

34mm

Depth

77mm

Country of Origin

Turkey

View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Plug-In Time Switch 24 V

P.O.A.

RS PRO Digital Plug-In Time Switch 24 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Number of Channels

1

Contact Configuration

SPDT

Height

34mm

Depth

77mm

Country of Origin

Turkey